The Murata LQW2BASR18J00K is a surface mount fixed inductor with a non-magnetic core material and unshielded protection style. It has a nominal inductance of 0.18uH with a tolerance of 5% and is tested at a frequency of 100Mhz. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius and has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.64R. It also features a minimum quality factor of 50 and a minimum self-resonant frequency of 920Mhz.
Murata LQW2BASR18J00K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.64Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 920MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BASR18J00K to view detailed technical specifications.
No datasheet is available for this part.