
The LQW2BASR24G00L is an 0805 surface mount fixed inductor from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC resistance of 1 ohm and an inductance of 240 nanohenries. The inductor is RoHS compliant and has a self resonant frequency of 770 MHz. It is suitable for use in applications where a high level of precision is required.
Murata LQW2BASR24G00L technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 1R |
| Inductance | 240nH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 770MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR24G00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.