
Surface mount, unshielded wirewound RF chip inductor with 240nH inductance and 5% tolerance. Features a 0.35A current rating, 1 Ohm DCR, and a Q factor of 44 at 100MHz. Operates across a -55°C to 125°C temperature range. Housed in an 0805 package with air core material.
Murata LQW2BASR24J00L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 240nH |
| Length | 0.082inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 770MHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR24J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.