The LQW2BASR39J00B is a surface mount fixed inductor from Murata with a type of RF chip and wirewound technology. It features an unshielded protection style and a non-magnetic core material. The inductor has a nominal inductance of 0.39uH with a tolerance of 5% and a minimum quality factor of 48. It operates at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. The component is packaged in an 0805 case size with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm.
Murata LQW2BASR39J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BASR39J00B to view detailed technical specifications.
No datasheet is available for this part.