The LQW2BASR39J00K is a fixed inductor from Murata with a wirewound technology and unshielded protection style. It features a non-magnetic core material and a 5% tolerance. The inductor has a maximum DC current of 0.29A and a maximum DC resistance of 1.5 ohms. It operates over a temperature range of -55°C to 125°C and is available in an 0805 case size.
Murata LQW2BASR39J00K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BASR39J00K to view detailed technical specifications.
No datasheet is available for this part.