
The LQW2BASR56J00K is a surface mount fixed inductor from Murata with a nominal inductance of 0.56uH and a DC resistance of 1.9Ohm. It has a maximum rated current of 0.23A and a self-resonance frequency of 270 MHz. The inductor is available in a 0805 package and is suitable for RF applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW2BASR56J00K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.9 |
| Rated Current-Max | 0.23 |
| Test Frequency | 25 |
| Self Resonance Frequency | 270 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BASR56J00K to view detailed technical specifications.
No datasheet is available for this part.