The LQW2BHN10NJ11L is a 10nH fixed inductor from Murata, packaged in an 0805 SMD/SMT case. It has a maximum DC current rating of 1.32A and a self resonant frequency of 3.3GHz. The inductor is unshielded and has a Q factor of 35. It is available in a tape and reel packaging with 2000 pieces per package.
Murata LQW2BHN10NJ11L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 10nH |
| Length | 2mm |
| Max DC Current | 1.32A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQW2BHN10NJ11L to view detailed technical specifications.
No datasheet is available for this part.