
Surface mount wirewound fixed inductor with 2.7nH inductance and 20Q factor at 100MHz. Features 1.9A DC current rating, 20mR DC resistance, and 6GHz self-resonant frequency. Housed in a compact 0805 (2012 metric) non-magnetic ferrite case, this unshielded component operates from -40°C to 85°C and is supplied on tape and reel.
Murata LQW2BHN2N7D13L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 2.7nH |
| Length | 2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW2BH_13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN2N7D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
