Inductor RF Chip Unshielded Wirewound 0.033uH 10% 100MHz 40Q-Factor Non Magnetic 0.57A 0.15Ohm DCR 0805 T/R
Murata LQW2BHN33NK03L technical specifications.
| Package/Case | 0805 |
| Core Material | Air |
| Depth | 1.7mm |
| Height | 1.78mm |
| Inductance | 33nH |
| Length | 2mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 1.9GHz |
| Series | LQW2BH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN33NK03L to view detailed technical specifications.
No datasheet is available for this part.