Surface mount wirewound RF chip inductor featuring 39nH inductance with a 2% tolerance, tested at 100MHz. Offers a Q factor of 40 and a self-resonant frequency of 1.7GHz. Rated for 730mA DC current with 90mR DC resistance. Housed in an 0805 package with non-magnetic core material and unshielded construction.
Murata LQW2BHN39NG03L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| DC Current | 730mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 39nH |
| Length | 2mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN39NG03L to view detailed technical specifications.
No datasheet is available for this part.