The LQW2BHN39NJ01L is a 39nH fixed inductor from Murata, packaged in an 0805 SMD/SMT case. It has a maximum DC current rating of 730mA and a tolerance of 5%. The inductor operates up to a self-resonant frequency of 1.7GHz. It is available in a tape and reel packaging configuration with 2000 pieces per reel. The LQW2BHN39NJ01L is compliant with RoHS regulations.
Murata LQW2BHN39NJ01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 39nH |
| Length | 2mm |
| Max DC Current | 730mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQW2BH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN39NJ01L to view detailed technical specifications.
No datasheet is available for this part.