
Surface mount wirewound RF chip inductor featuring 3.3nH inductance and 10 Q-factor at 100MHz. This unshielded component offers a 1.7A DC current rating and 20mR DC resistance. Designed for surface mounting in an 0805 package, it operates from -55°C to 85°C and boasts a 6GHz self-resonant frequency with a non-magnetic core.
Murata LQW2BHN3N3D13L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 1.7A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 3.3nH |
| Length | 2mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN3N3D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.