Murata LQW2BHN56NK03L technical specifications.
| Package/Case | 0805 |
| Core Material | Air |
| Depth | 1.5mm |
| Inductance | 56nH |
| Length | 2mm |
| Series | LQW2BH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN56NK03L to view detailed technical specifications.
No datasheet is available for this part.