
Surface mount fixed inductor with 68nH inductance and 2% tolerance, designed for RF applications. Features unshielded wirewound construction with a non-magnetic core, offering a Q factor of 40 at 100MHz and a self-resonant frequency of 1.2GHz. Rated for 460mA DC current with a low DC resistance of 230mR. Housed in an 0805 (2012 metric) case, this RoHS compliant component operates from -40°C to 85°C.
Murata LQW2BHN68NG03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 460mA |
| DC Current | 460mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 68nH |
| Length | 2mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN68NG03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
