
Surface mount wirewound fixed inductor featuring 6.8nH inductance and 0.02 Ohm DCR at 100MHz. This unshielded RF chip inductor offers a 1.4A current rating and a Q factor of 20. Designed for surface mounting in an 0805 case code, it operates within a -40°C to 85°C temperature range. The non-magnetic core material and 5.4GHz self-resonant frequency make it suitable for various electronic applications.
Murata LQW2BHN6N8D13L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 20mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 6.8nH |
| Length | 2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Series | LQW2BH_13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN6N8D13L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
