
Surface mount, unshielded wirewound RF chip inductor featuring 8.2nH inductance and a Q factor of 20 at 100MHz. This component offers a maximum DC current rating of 630mA with a DC resistance of 120mΩ. Designed for surface mounting in an 0805 case code, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 3.9GHz.
Murata LQW2BHN8N2D03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 120mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 8.2nH |
| Length | 0.079inch |
| Max DC Current | 630mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN8N2D03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
