
Surface mount wirewound RF chip inductor featuring 8.6nH inductance and 35 Q-factor at 100MHz. This unshielded component offers a maximum DC current of 1.3A with a low 0.03 Ohm DC resistance. Operating across a -40°C to 85°C temperature range, it is housed in a compact 0805 package. The non-magnetic core ensures reliable performance in demanding applications.
Murata LQW2BHN8N6D13L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 8.6nH |
| Length | 2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN8N6D13L to view detailed technical specifications.
No datasheet is available for this part.