Inductor RF Chip Unshielded Wirewound 0.1uH 10% 100MHz Non Magnetic 0805 T/R
Murata LQW2BHNR10K03L technical specifications.
| Package/Case | 0805 |
| Core Material | Air |
| Depth | 1.7mm |
| Height | 1.78mm |
| Inductance | 100nH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR10K03L to view detailed technical specifications.
No datasheet is available for this part.