Inductor RF Chip Unshielded Wirewound 0.15uH 5% 100MHz 30Q-Factor Non Magnetic 0.39A 0.47Ohm DCR 0805 T/R
Murata LQW2BHNR15J03K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.47Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.78mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BHNR15J03K to view detailed technical specifications.
No datasheet is available for this part.