
The LQW2BHNR18J01L is a surface mount fixed inductor from Murata with a package size of 0805 and a maximum DC current of 250mA. It has a self resonant frequency of 700MHz and a Q factor of 35. The inductor is not radiation hardened and is not RoHS compliant. It is available in a tape and reel packaging with 2000 pieces per reel.
Murata LQW2BHNR18J01L technical specifications.
| Package/Case | 0805 |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 700MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LQW2BHNR18J01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
