
Surface mount fixed inductor featuring 0.18µH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 35 at 100MHz, offering a self-resonant frequency of 700MHz. It supports a maximum DC current of 250mA with a DC resistance of 0.71Ω. Encased in a compact 0805 (2012 metric) package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQW2BHNR18J03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 710mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR18J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
