The LQW2BHNR18K03L inductor from Murata features a 180nH inductance value with a 5% tolerance. It is packaged in an 0805 case with a 1.5mm depth and 1.7mm height. The inductor is rated for a maximum DC current of 250mA and operates over a temperature range of -40°C to 85°C. The self-resonant frequency is 700MHz.
Murata LQW2BHNR18K03L technical specifications.
| Package/Case | 0805 |
| Depth | 1.5mm |
| Height | 1.7mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 700MHz |
| Series | LQW2BH |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR18K03L to view detailed technical specifications.
No datasheet is available for this part.