The LQW2BHNR22K03L is a fixed inductor from Murata with a core material of air and a self-resonant frequency of 500MHz. It has a maximum DC current rating of 240mA and operates over a temperature range of -40°C to 85°C. The inductor is packaged in an 0805 surface mount package with dimensions of 1.7mm depth, 1.78mm height, and 2mm length.
Murata LQW2BHNR22K03L technical specifications.
| Package/Case | 0805 |
| Core Material | Air |
| Depth | 1.7mm |
| Height | 1.78mm |
| Inductance | 220nH |
| Length | 2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 500MHz |
| Series | LQW2BH |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR22K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.