
Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance, tested at 10MHz. This unshielded wirewound component offers a Q factor of 15 and a maximum DC current rating of 190mA. It operates within a temperature range of -55°C to 85°C and has a DC resistance of 2Ω. The inductor is housed in an 0805 (2012 metric) case code and is supplied on tape and reel.
Murata LQW2BHNR27J03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 2R |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550MHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR27J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
