Murata's LQW2BHNR27K01L is an 0805 fixed inductor with a 270nH inductance value and a Q factor of 15. It has a maximum DC current rating of 190mA and a self-resonant frequency of 550MHz. The inductor is available in a tape and reel packaging with 2000 pieces per reel. It is not RoHS compliant.
Murata LQW2BHNR27K01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 190mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQW2BHNR27K01L to view detailed technical specifications.
No datasheet is available for this part.