Inductor RF Chip Unshielded Wirewound 0.27uH 10% 10MHz 15Q-Factor Non Magnetic 0.19A 2Ohm DCR 0805 T/R
Murata LQW2BHNR27K03K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.78mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BHNR27K03K to view detailed technical specifications.
No datasheet is available for this part.