Surface mount wirewound RF chip inductor featuring 330nH inductance with a 5% tolerance. This unshielded component operates with a 180mA current rating and a DC resistance of 2.2 Ohms. Designed for surface mounting in an 0805 case code, it offers a Q factor of 15 at 100MHz and a self-resonant frequency of 500MHz. The non-magnetic, air core construction ensures reliable performance across an operating temperature range of -40°C to 85°C.
Murata LQW2BHNR33J03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 330nH |
| Length | 0.079inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LQW2BHN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR33J03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
