
Surface mount fixed inductor featuring 0.33µH inductance with a 10% tolerance, tested at 10MHz. This unshielded wirewound component operates within a -55°C to 85°C temperature range and offers a Q factor of 15 at 10MHz. It supports a maximum DC current of 180mA with a DC resistance of 2.2Ω. The 0805 package measures 2mm x 1.5mm x 1.7mm and is supplied on tape and reel.
Murata LQW2BHNR33K03L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 330nH |
| Length | 2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR33K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.