The Murata LQW2BHNR39J01L is a fixed inductor with a package quantity of 2000 pieces per reel. It features a 5% tolerance and a Q factor of 15. The inductor has a self resonant frequency of 400MHz and an inductance of 390nH. It is designed for surface mount technology and has a maximum DC current rating of 170mA. The inductor is available in a 0805 package case with dimensions of 1.7mm height, 2mm length, 1.5mm width, and is unshielded.
Murata LQW2BHNR39J01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 390nH |
| Length | 2mm |
| Max DC Current | 170mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Self Resonant Frequency | 400MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR39J01L to view detailed technical specifications.
No datasheet is available for this part.