The LQW2BHNR47J01L is a fixed inductor from Murata with a 470nH inductance value and a Q factor of 15. It has a tolerance of 5% and is packaged in the 0805 case style for surface mount applications. The inductor has a self resonant frequency of 350MHz and is unshielded. It is available in quantities of 2000 per reel and is suitable for use in a variety of applications.
Murata LQW2BHNR47J01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 160mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Self Resonant Frequency | 350MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR47J01L to view detailed technical specifications.
No datasheet is available for this part.