
Surface mount wirewound fixed inductor with 0.47µH inductance and 10% tolerance, tested at 10MHz. Features a non-magnetic core, 15 Q-factor, and 160mA DC current rating. Operates within a -40°C to 85°C temperature range, with 2.8Ω DCR and 350MHz self-resonant frequency. Packaged in an 0805 case, tape and reel, with RoHS compliance.
Murata LQW2BHNR47K03L technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite, Air |
| DC Current | 160mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.7mm |
| Height | 1.7mm |
| Inductance | 470nH |
| Length | 2mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Weight | 0.000317oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHNR47K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
