
This 2-terminal RF chip inductor from Murata features a wirewound construction with a non-magnetic core and unshielded protection style. The inductor has a nominal inductance of 0.018uH with a tolerance of 2% and a maximum DC current rating of 1A. It operates over a temperature range of -55C to 125C and is suitable for surface mount applications.
Murata LQW2UAS18NG00L technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.92 |
| Product Depth (mm) | 2.65 |
| Product Height (mm) | 2.03 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.039 |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2UAS18NG00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.