
Surface mount wirewound RF chip inductor with 1.5µH inductance and 5% tolerance, tested at 7.9MHz. Features an unshielded, non-magnetic air core, 330mA current rating, and 2.3Ω DC resistance. Operates across a -55°C to 125°C temperature range, with a Q factor of 28 at 7.9MHz and a self-resonant frequency of 120MHz. Packaged in a 1008 (2520 metric) case, tape and reel.
Murata LQW2UAS1R5J00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 330mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS1R5J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.