This is a surface mount fixed inductor with a wirewound technology and non-magnetic core material. It has an inductance of 1.8uH and a tolerance of 5%. The inductor is unshielded and has a maximum DC current rating of 0.3A. The minimum quality factor is 28 and the minimum self resonant frequency is 140M. The inductor is suitable for operating temperatures between -55 and 125 degrees Celsius.
Murata LQW2UAS1R8J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 1.8uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 140MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2UAS1R8J00B to view detailed technical specifications.
No datasheet is available for this part.