
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, wirewound construction with an air core, operating over a temperature range of -55°C to 125°C. Rated for 1A maximum DC current with a low 0.12 Ohm DC resistance. Boasts a Q factor of 55 at 50MHz and a self-resonant frequency of 2.4GHz, housed in a compact 1008 (2520 metric) case.
Murata LQW2UAS22NJ00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS22NJ00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
