Surface mount wirewound RF chip inductor with 27nH inductance and 5% tolerance, operating at 50MHz with a Q factor of 55. Features a 1A current rating, 0.13 Ohm DC resistance, and an air core. Designed for surface mounting in a 1008 case code, this unshielded component offers a wide operating temperature range from -55°C to 125°C.
Murata LQW2UAS27NJ00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 130mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UAS27NJ00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.