The Murata LQW2UAS47NJ00B is a surface mount fixed inductor with a wirewound core and non-magnetic material. It features an inductance of 0.047uH and a tolerance of 5%. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.16 ohms. It operates over a temperature range of -55°C to 125°C.
Murata LQW2UAS47NJ00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2UAS47NJ00B to view detailed technical specifications.
No datasheet is available for this part.