
Surface mount wirewound RF chip inductor with 0.15µH inductance and 5% tolerance, designed for high-frequency applications with a Q-factor of 45 at 25MHz. Features an unshielded, non-magnetic air core, a maximum DC current rating of 580mA, and a DC resistance of 0.7Ω. Packaged in a 1008 (2520 metric) case for tape and reel mounting, operating within a temperature range of -55°C to 125°C.
Murata LQW2UASR15J00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 580mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.103inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UASR15J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.