Surface mount fixed inductor with 180nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, wirewound construction with an air core, operating across a temperature range of -55°C to 125°C. Rated for 620mA maximum DC current with a DC resistance of 770mΩ. This 1008 case size component offers a Q factor of 45 at 25MHz and a self-resonant frequency of 750MHz, supplied on tape and reel.
Murata LQW2UASR18J00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 620mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UASR18J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.