Surface mount wirewound RF chip inductor with 560nH inductance and 5% tolerance, designed for high-frequency applications. Features a 45 Q-factor at 25MHz, 400mA current rating, and 1.33 Ohm DC resistance. Operates across a -55°C to 125°C temperature range, housed in a compact 1008 (2520 metric) case. Unshielded, non-magnetic construction with air core.
Murata LQW2UASR56J00L technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.33R |
| Depth | 2.65mm |
| Height | 1.83mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Length | 0.103inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 415MHz |
| Series | LQW2UA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.001376oz |
| Width | 0.096inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2UASR56J00L to view detailed technical specifications.
No datasheet is available for this part.