Surface mount fixed inductor with 33nH inductance and 5% tolerance, operating at 100MHz with a Q factor of 60. Features a 530mA rated current, 57mΩ DC resistance, and a 1GHz self-resonant frequency. Encased in a 1206 (3216 metric) package with ferrite core material and unshielded construction. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Murata LQW31HN33NJ03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 57mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Rated Current-Max | 530mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQW31H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW31HN33NJ03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
