
Surface mount, unshielded wirewound RF chip inductor with 64nH inductance and 5% tolerance. Features a 1206 case size, ferrite core, and a Q factor of 60 at 100MHz. Rated for 0.29A maximum DC current with 180mΩ DC resistance. Operates across a -55°C to 85°C temperature range.
Murata LQW31HN64NJ03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 180mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 64nH |
| Length | 3.2mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQW31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW31HN64NJ03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.