The Murata LQW31HN84NJ01L is a 1206 SMD/SMT fixed inductor with an inductance of 84nH and a Q factor of 60. It has a maximum DC current rating of 590mA and a tolerance of 5%. The inductor measures 1.8mm in height, 1.6mm in width, and 3.2mm in length. It is unshielded and not RoHS compliant.
Murata LQW31HN84NJ01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 84nH |
| Length | 3.2mm |
| Max DC Current | 590mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQW31HN84NJ01L to view detailed technical specifications.
No datasheet is available for this part.