
Surface mount wirewound fixed inductor offering 84nH inductance with a 10% tolerance, tested at 100MHz. Features a 60 Q-factor and 240mA DC current rating, with a low DCR of 280mR. Housed in a 1206 (3216 metric) case with ferrite core and unshielded construction. Operates across a wide temperature range of -55°C to 85°C.
Murata LQW31HN84NK03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 240mA |
| DC Resistance (DCR) | 280mR |
| Depth | 1.8mm |
| Height | 1.8mm |
| Inductance | 84nH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LQW31 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW31HN84NK03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.