Murata LQY33PN2R2M02L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Current Rating | 720mA |
| DC Resistance (DCR) | 360mR |
| Height | 0.033inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 270MHz |
| Series | LQY33P |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQY33PN2R2M02L to view detailed technical specifications.
No datasheet is available for this part.