Murata LSM-2.5/10-D5-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSM |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM-2.5/10-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
