Murata LSM-3.3/10-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 33.02mm |
| Height | 8.64mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 10A |
| Max Output Power | 33W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSM |
| Voltage - Output 1 | 3.3V |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM-3.3/10-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.