
Board mount DC-DC converter delivering up to 53W output power with a 16A maximum output current. Features adjustable output voltage from 0.75V to 3.3V, with a nominal output of 3.3V. Operates with an input voltage range of 2.4V to 5.5V, optimized for a 5V supply. Achieves high efficiency up to 94.7% and includes Under Voltage Lockout (UVLO) and Short Circuit Protection (SCP). Packaged in SMD/SMT for surface mounting, with dimensions of 1.3" x 0.53" x 0.34". RoHS compliant and suitable for operation between -40°C and 85°C.
Murata LSM2-T/16-W3N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 33.02mm |
| Efficiency | 94.7% |
| Features | UVLO, SCP |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 52.8W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 53W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16A |
| Output Power | 53W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/16-W3N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.