
Board mount DC/DC converter delivering 125W maximum output power with a 30A maximum output current. Features adjustable output voltage from 0.8V to 5V, a nominal input voltage of 12V, and an operating input voltage range of 8.3V to 14V. Achieves up to 94% efficiency and includes UVLO, OCP, and SCP protection. Packaged in SMD/SMT for surface mounting, with dimensions of 1.3 x 0.53 x 0.34 inches. Operates across a wide temperature range of -40°C to 85°C.
Murata LSM2-T/30-D12-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 33.02mm |
| Efficiency | 94% |
| Features | UVLO, OCP, SCP |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage (DC) | 14V |
| Min Input Voltage (DC) | 8.3V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 125W |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/30-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
