
30W DC-DC converter with a 5V nominal output voltage, capable of delivering up to 6A. Features include UVLO and SCP protection, with an efficiency of 93.4%. Operates from an 8.3V to 13.2V input range, with a 12V nominal supply voltage. This surface-mount device is packaged in Tape and Reel, with dimensions of 1.3 x 0.53 x 0.34 inches, and operates between -40°C and 85°C.
Murata LSM2-T/6-D12N-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 27.94mm |
| Efficiency | 93.4% |
| Features | UVLO, SCP |
| Height | 0.34inch |
| Length | 1.3inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 8.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSM2 |
| Voltage - Output 1 | 5V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LSM2-T/6-D12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.